小計(1 件)*
TWD40,085.00
(不含稅)
TWD42,089.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD40,085.00 |
* 參考價格
- RS庫存編號:
- 286-812
- 製造零件編號:
- 655-8-5001
- 製造商:
- ATC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATC | |
| Product Type | Timer Switch | |
| Sub Type | Digital | |
| Units Measured | Minutes, Seconds, Hours | |
| Segment Length | 199h | |
| Maximum Supply Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Series | 655 | |
| 選取全部 | ||
|---|---|---|
品牌 ATC | ||
Product Type Timer Switch | ||
Sub Type Digital | ||
Units Measured Minutes, Seconds, Hours | ||
Segment Length 199h | ||
Maximum Supply Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Series 655 | ||
The ATC 655 timer is an electronic control that retrofits most round case electromechanical timers. It offers ON-Delay or Reverse Start Delay modes and timing ranges from 1 millisecond to 199 hours 59 minutes. The unit features DIP switches for easy setup and plugs into existing cases without wiring changes. Simply remove the old timer, set the 655, and plug it in. DIP switch instructions are included.
Five Time Ranges
Simple Keypad Time Setting
Sealed Faceplate
Keypad Lockout of Time Setting
相關連結
- ATC Digital 425AR Timer Switch 270V ac/dc
- RS PRO Astronomical Timer RS PRO Astro Digital Time Switch, 2-Channel 240V ac
- Carlo Gavazzi Timer Module DBB01 Timer Switch 240V ac
- Carlo Gavazzi Timer Module DBA52 Timer Switch 240V ac
- Carlo Gavazzi Timer Module DBB51 Timer Switch 240V ac
- Timeguard Digital Timer Switch 230V ac
- Timeguard Digital STBT4 Timer Switch 230V ac
- Muller Digital DIN Rail Time Switch Digital Timer 24V ac/dc