小計(1 件)*
TWD10,744.00
(不含稅)
TWD11,281.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,744.00 |
* 參考價格
- RS庫存編號:
- 286-811
- 製造零件編號:
- 425AR-100-T5X
- 製造商:
- ATC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATC | |
| Product Type | Timer Switch | |
| Sub Type | Digital | |
| Units Measured | Minutes, Hours, Seconds | |
| Segment Length | 9999h | |
| Maximum Supply Voltage | 270V ac/dc | |
| Standards/Approvals | RoHS | |
| Series | 425AR | |
| 選取全部 | ||
|---|---|---|
品牌 ATC | ||
Product Type Timer Switch | ||
Sub Type Digital | ||
Units Measured Minutes, Hours, Seconds | ||
Segment Length 9999h | ||
Maximum Supply Voltage 270V ac/dc | ||
Standards/Approvals RoHS | ||
Series 425AR | ||
The ATC Digital timer is a multi function multi range series timer with a 4 digit 7 segment dual LED display. It offers up/down counting directions and modes such as on-delay, interval, cyclic, forward pause reverse, instantaneous contact, and delayed batch. The timer features a 1/16 DIN 48 x 48 mm housing with 2 SPST NO 5a at 230 VAC contacts and a supply voltage range of 90 to 270 VAC DC 50 60Hz. It is UL approved and CE certified.
Supply Voltage 90 to 270V AC DC 50 60Hz
Power 5VA max
相關連結
- ATC Digital 655 Timer Switch 240V ac
- ATC 385AR, 4 Digit Counter
- Timeguard Digital Timer Switch 230V ac
- Timeguard Digital STBT4 Timer Switch 230V ac
- Muller Digital DIN Rail Time Switch Digital Timer 24V ac/dc
- Muller Digital DIN Rail Time Switch Digital Timer 12V ac/dc
- brennenstuhl Digital Timer Switch, 10-Channel 230V
- RS PRO Astronomical Timer RS PRO Astro Digital Time Switch, 2-Channel 240V ac