Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set, 2.1/2 in NPT - NPT 4 in Taps, 1/4 in - 4 inch Dies
- RS庫存編號:
- 593-926
- 製造零件編號:
- 63167
- 製造商:
- Ega-Master
小計(1 件)*
TWD38,578.00
(不含稅)
TWD40,506.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD38,578.00 |
* 參考價格
- RS庫存編號:
- 593-926
- 製造零件編號:
- 63167
- 製造商:
- Ega-Master
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ega-Master | |
| Maximum Die Size | 4 inch | |
| Product Type | Thread Tap & Die Set | |
| Minimum Tap Size | 2.1/2 in NPT | |
| Maximum Tap Size | NPT 4 in | |
| Minimum Die Size | 1/4 in | |
| Number of Pieces | 2 | |
| Set Contents | Dies, Opening Lever, Suitable Case, Detachable Arms, Adjustable Rear Guides | |
| Thread Standard | NPT | |
| Material | Malleable Cast Iron | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ega-Master | ||
Maximum Die Size 4 inch | ||
Product Type Thread Tap & Die Set | ||
Minimum Tap Size 2.1/2 in NPT | ||
Maximum Tap Size NPT 4 in | ||
Minimum Die Size 1/4 in | ||
Number of Pieces 2 | ||
Set Contents Dies, Opening Lever, Suitable Case, Detachable Arms, Adjustable Rear Guides | ||
Thread Standard NPT | ||
Material Malleable Cast Iron | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
The Ega-Master Adjustable Manual Threader allows threading of pipes with ease. Thanks to its automatic positioning system, the dies are adjusted quickly and effortlessly. It is manufactured with a robust design to facilitate the threading of iron and steel pipes, even in tough construction site conditions.
Automatic positioning systems for easy and quick adjustment of the dies
Body is made of Malleable cast iron
Has 2 detachable arms to facilitate work
Adjustable rear guides
相關連結
- Ega-Master 4-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 4-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 4-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 7-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 4-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 7-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- CK 21-Piece Carbon Steel Thread Tap & Die Set 1/8 in NPT - 1/8 inch NPT Dies