Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set, BSPT 2.1/2 in - BSPT 4 in Taps, 1/4 in - 4 inch Dies

小計(1 件)*

TWD38,578.00

(不含稅)

TWD40,506.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD38,578.00

* 參考價格

RS庫存編號:
593-890
製造零件編號:
63165
製造商:
Ega-Master
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ega-Master

Product Type

Thread Tap & Die Set

Maximum Die Size

4 inch

Minimum Tap Size

BSPT 2.1/2 in

Maximum Tap Size

BSPT 4 in

Minimum Die Size

1/4 in

Number of Pieces

2

Set Contents

Detachable Arms, Opening Lever, Dies, Adjustable Rear Guides, Adjustable Manual Threaders

Thread Standard

R

Material

Malleable Cast Iron

Hand/Machine Tap

Hand Tap

Standards/Approvals

No

豁免

COO (Country of Origin):
ES
The Ega-Master Adjustable Manual Threader allows threading of pipes with ease. Thanks to its automatic positioning system, the dies are adjusted quickly and effortlessly. It is manufactured with a robust design to facilitate the threading of iron and steel pipes, even in tough construction site conditions.

Automatic positioning systems for easy and quick adjustment of the dies

Body is made of Malleable cast iron

Has 2 detachable arms to facilitate work

Adjustable rear guides

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。