RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 4 mm
- RS庫存編號:
- 203-5183
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
TWD6,629.00
(不含稅)
TWD6,960.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD6,629.00 |
| 5 + | TWD5,455.00 |
* 參考價格
- RS庫存編號:
- 203-5183
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Thermal Insulating Sheet | |
| Material | Epoxy Glass | |
| Maximum Operating Temperature | 130°C | |
| Length | 420mm | |
| Width | 297mm | |
| Thickness | 4mm | |
| Density | 1.85g/cm³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.343W/mK | |
| Colour | Green | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Thermal Insulating Sheet | ||
Material Epoxy Glass | ||
Maximum Operating Temperature 130°C | ||
Length 420mm | ||
Width 297mm | ||
Thickness 4mm | ||
Density 1.85g/cm³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.343W/mK | ||
Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO FR4 Epoxy Glass Thermal Insulation Sheet
Introducing the range of RS PRO FR4 Epoxy Glass Thermal Insulation Sheets, commonly used as an electrical insulator, thanks to is excellent mechanical strength and performance. FR4 Epoxy Glass is a composite material made from woven fibreglass cloth combined with an epoxy resin binder to create a strong, flame-resistant insulator suitable for a wide range of applications.
Features and Benefits:
Applications:
The RS Pro Epoxy Glass FR-4 Sheet with 420 x 297mm sheet size and 800 V/mil electrical strength has a Woven glass fabric combined with epoxy resin system.
Standards and Certifications:
NEMA grade FR-4 properties
Certifiable to MIL-I-24768/27, Type GEE-F
2300Lb bonding strength
66KV breakdown voltage
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 2.4 mm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 1 mm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 200 μm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 500 μm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 420mm x 8 mm
- RS PRO Thermal Insulating Film, 420 mm x 297mm x 10 mm
- RS PRO Thermal Insulating Film, 420 mm x 297mm x 6 mm
- RS PRO Thermal Insulating Film, 420 mm x 297mm x 3 mm