Fischer Elektronik Zinc Oxide Thermal Paste, 0.61 W/mK
- RS庫存編號:
- 577-666
- 製造零件編號:
- WLP 004 - DOSE A 4 G
- 製造商:
- Fischer Elektronik
小計(1 包,共 10 件)*
TWD997.00
(不含稅)
TWD1,046.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
- 加上 9 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD997.00 | TWD99.70 |
* 參考價格
- RS庫存編號:
- 577-666
- 製造零件編號:
- WLP 004 - DOSE A 4 G
- 製造商:
- Fischer Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fischer Elektronik | |
| Thermal Conductivity | 0.61W/mK | |
| Product Type | Thermal Paste | |
| Physical State | Paste | |
| Standards/Approvals | No | |
| Chemical Component | Zinc Oxide | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Fischer Elektronik | ||
Thermal Conductivity 0.61W/mK | ||
Product Type Thermal Paste | ||
Physical State Paste | ||
Standards/Approvals No | ||
Chemical Component Zinc Oxide | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature -40°C | ||
豁免
- COO (Country of Origin):
- DE
The Fischer Elektronik Thermal conductive paste and thermal interface film, made from silicon thermal transfer compound, are designed to provide efficient heat dissipation in various electronic applications. With a thermal conductivity of 0.61 W/m·K, they ensure effective thermal management. The paste and film can operate within a temperature range of -40°C to +250°C, making them suitable for a wide variety of conditions.
Insoluble in water
Shelf life is 12 months
相關連結
- Fischer Elektronik Inorganic Filling 0.61 W/mK
- Fischer Elektronik Silicone Oil 0.61 W/mK
- StarTech.com Aluminium Oxide Thermal Paste Syringe
- MG Chemicals Zinc Oxide Thermal Paste Jar
- MG Chemicals Zinc Oxide Thermal Paste Tube
- Fischer Elektronik Fischer Paste Thermal Adhesive, 50 ml
- Virax Thermo-Conductive Paste Thermal Grease
- Fischer Elektronik Self-Adhesive Thermal Interface Pad 0.37 W/mK