Texas Instruments Buck Converter, Surface, 10V Output Voltage, 300 mA Output Current
- RS庫存編號:
- 162-7964
- 製造零件編號:
- TPS62125DSGT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 250 件)*
TWD9,350.00
(不含稅)
TWD9,817.50
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 3,500 個,準備發貨
單位 | 每單位 | 每卷* |
|---|---|---|
| 250 - 1000 | TWD37.40 | TWD9,350.00 |
| 1250 + | TWD36.60 | TWD9,150.00 |
* 參考價格
- RS庫存編號:
- 162-7964
- 製造零件編號:
- TPS62125DSGT
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 10V | |
| Output Current | 300mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 12W | |
| Efficiency | 92% | |
| Ripple and Noise | 1% | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 8 | |
| Output Voltage 2 | 6V | |
| Series | TPS62125 | |
| Line Regulation | -0.05 %/V | |
| Package Type | WSON | |
| Depth | 1.4mm | |
| Length | 2.1mm | |
| Standards/Approvals | ANSI, RoHS, REACH, ESDA, JEDEC | |
| Width | 2.1mm | |
| Maximum Input Voltage | 17V | |
| Load Regulation | -0.0004 %/mA | |
| Minimum Input Voltage | 3V | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 10V | ||
Output Current 300mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 12W | ||
Efficiency 92% | ||
Ripple and Noise 1% | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 8 | ||
Output Voltage 2 6V | ||
Series TPS62125 | ||
Line Regulation -0.05 %/V | ||
Package Type WSON | ||
Depth 1.4mm | ||
Length 2.1mm | ||
Standards/Approvals ANSI, RoHS, REACH, ESDA, JEDEC | ||
Width 2.1mm | ||
Maximum Input Voltage 17V | ||
Load Regulation -0.0004 %/mA | ||
Minimum Input Voltage 3V | ||
- COO (Country of Origin):
- MY
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
相關連結
- Texas Instruments Buck Converter 10V Output Voltage, 300 mA Output Current
- Texas Instruments Buck Converter 700mV Output Voltage, 300 mA Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 300 mA Output Current
- Texas Instruments Buck Converter 10 A Output Current
- Texas Instruments Buck Converter 6 A Output Current
- Texas Instruments Buck Converter 28V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 28V Output Voltage, 3.5 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 1 A Output Current