Texas Instruments Buck Converter, Surface, 6V Output Voltage, 1 A Output Current
- RS庫存編號:
- 661-7027
- 製造零件編號:
- TPS62290DRVT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD74.00
(不含稅)
TWD77.70
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 2,112 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 - 62 | TWD74.00 |
| 63 - 124 | TWD72.00 |
| 125 + | TWD71.00 |
* 參考價格
- RS庫存編號:
- 661-7027
- 製造零件編號:
- TPS62290DRVT
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Output Voltage 1 | 6V | |
| Product Type | Buck Converter | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 96% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Series | TPS62290 | |
| Package Type | SON | |
| Width | 2mm | |
| Depth | 800μm | |
| Length | 2mm | |
| Standards/Approvals | ESDA, ANSI, JEDEC, REACH, RoHS | |
| Maximum Input Voltage | 6V | |
| Load Regulation | -0.5 %/A | |
| Minimum Input Voltage | 2.3V | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Output Voltage 1 6V | ||
Product Type Buck Converter | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 96% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Series TPS62290 | ||
Package Type SON | ||
Width 2mm | ||
Depth 800μm | ||
Length 2mm | ||
Standards/Approvals ESDA, ANSI, JEDEC, REACH, RoHS | ||
Maximum Input Voltage 6V | ||
Load Regulation -0.5 %/A | ||
Minimum Input Voltage 2.3V | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
相關連結
- Texas Instruments Buck Converter 6V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 650 mA Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 2 A Output Current
- Texas Instruments Surface 1 A Output Current
- Texas Instruments Buck Converter 10 A Output Current
- Texas Instruments Buck Converter 6 A Output Current