Infineon Fast Switching Emitter Controlled Diode, 120 A, 3-Pin 600 V PG-TO-247 IDW75E60FKSA1
- RS庫存編號:
- 273-7422
- 製造零件編號:
- IDW75E60FKSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加120件可節省TWD636.00
查看批量定價選項小計(1 管,共 30 件)*
TWD1,902.00
(不含稅)
TWD1,997.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 120 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 30 - 90 | TWD63.40 | TWD1,902.00 | - |
| 120 + | TWD58.10 | TWD1,743.00 | TWD636.00 |
* 參考價格
- RS庫存編號:
- 273-7422
- 製造零件編號:
- IDW75E60FKSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Fast Switching Emitter Controlled Diode | |
| Maximum Forward Current If | 120A | |
| Mount Type | Through Hole | |
| Sub Type | Switching Emitter Controlled Diode | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 182ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.65V | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Operating Temperature | 175°C | |
| Series | IDW75E60 | |
| Length | 15.75mm | |
| Height | 24mm | |
| Width | 5.21mm | |
| Standards/Approvals | Pb-free lead plating, RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Fast Switching Emitter Controlled Diode | ||
Maximum Forward Current If 120A | ||
Mount Type Through Hole | ||
Sub Type Switching Emitter Controlled Diode | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 182ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.65V | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Operating Temperature 175°C | ||
Series IDW75E60 | ||
Length 15.75mm | ||
Height 24mm | ||
Width 5.21mm | ||
Standards/Approvals Pb-free lead plating, RoHS | ||
Automotive Standard No | ||
The Infineon Diode is a fast switching emitter controlled diode. This diode offers 600 V emitter controlled technology with low reverse recovery charge. It has 175 degree Celsius junction operating temperature. This diode is recommended welding and motor drives applications.
RoHS compliant
Fast recovery
Soft switching
Easy paralleling
Pb free lead plating
Low forward voltage
相關連結
- Infineon Fast Switching Emitter Controlled Diode 3-Pin 600 V PG-TO-247 IDW75E60FKSA1
- Infineon 1200 V 120 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD120E120D7XKSA1
- Infineon 6650 V 120 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD120E65E7XKSA1
- Infineon IKQB120N75CP2AKSA1 120 A 750 V Through Hole
- Infineon IKW75N60H3FKSA1 IGBT Surface
- Infineon IKW30N65WR5XKSA1 IGBT 650 V, 3-Pin PG-TO-247
- Infineon Diode Rapid 320 A, 3-Pin 650 V PG-TO-247 IDW40E65D1FKSA1
- Infineon IKW75N65SS5XKSA1 IGBT Module, 75 A 650 V PG-TO-247