Infineon Diode Rapid, Single, 320 A, 3-Pin 650 V PG-TO-247 IDW40E65D1FKSA1
- RS庫存編號:
- 273-7420
- 製造零件編號:
- IDW40E65D1FKSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 30 件)*
TWD1,662.00
(不含稅)
TWD1,745.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 180 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 30 - 90 | TWD55.40 | TWD1,662.00 |
| 120 + | TWD53.20 | TWD1,596.00 |
* 參考價格
- RS庫存編號:
- 273-7420
- 製造零件編號:
- IDW40E65D1FKSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Diode Configuration | Single | |
| Product Type | Diode Rapid | |
| Maximum Forward Current If | 320A | |
| Mount Type | Through Hole | |
| Sub Type | Switching Emitter Controlled Diode | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Maximum Power Dissipation Pd | 179W | |
| Peak Reverse Recovery Time trr | 77ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Height | 25.9mm | |
| Length | 16.13mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | Rapid1 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Diode Configuration Single | ||
Product Type Diode Rapid | ||
Maximum Forward Current If 320A | ||
Mount Type Through Hole | ||
Sub Type Switching Emitter Controlled Diode | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Maximum Power Dissipation Pd 179W | ||
Peak Reverse Recovery Time trr 77ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Operating Temperature 175°C | ||
Height 25.9mm | ||
Length 16.13mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series Rapid1 | ||
Automotive Standard No | ||
The Infineon Diode is a rapid switching emitter controlled diode. This diode offers temperature stable behaviour of key parameters with 650 V emitter controlled technology. This diode is recommended ADC converters, boost diode in PFC stages, free wheeling diodes in inverters and motor drives, general purpose inverters and switch mode power supplies.
RoHS compliant
Pb free lead plating
Ultra fast recovery
Low forward voltage
Low reverse recovery charge
Low reverse recovery current
相關連結
- Infineon Diode Rapid 320 A, 3-Pin 650 V PG-TO-247 IDW40E65D1FKSA1
- Infineon IKW75N65RH5XKSA1 IGBT Single Transistor IC 3-Pin PG-TO-247
- Infineon IKW30N65WR5XKSA1 IGBT 650 V, 3-Pin PG-TO-247
- Infineon IKW75N65SS5XKSA1 IGBT Module, 75 A 650 V PG-TO-247
- Infineon IPW MOSFET 650 V PG-TO-247 IPW65R050CFD7AXKSA1
- Infineon IGW40N65H5FKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW75N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW20N65ET7XKSA1 IGBT 3-Pin PG-TO-247