ROHM UCR 75 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.13 W - UCR01MVPFSR075

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 100 件)*

TWD950.00

(不含稅)

TWD998.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 9,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
100 - 400TWD9.50TWD950.00
500 - 900TWD8.10TWD810.00
1000 - 1900TWD6.60TWD660.00
2000 - 4900TWD6.20TWD620.00
5000 +TWD5.60TWD560.00

* 參考價格

包裝方式:
RS庫存編號:
261-9997
製造零件編號:
UCR01MVPFSR075
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Surface Mount Fixed Resistor

Resistance

75mΩ

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.13W

Temperature Coefficient

0 → 300 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

UCR

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8

Termination Style

Solder

Width

620μm

Length

620μm

Height

240μm

The ROHM Low resistance chip resistors has thick film resistive element specialized for very low ohmic resistance from 11 miliohm. Outstanding features of this kind of resistors provides an excellent rated power and resistance stability regardless of ambient environments. This resistor has resistive element which is located at bottom side. It reduces the resistance shift during mounting process.

Very stable temperature coefficient characteristics even at low resistance range

High reliability chip resistor employing metal glaze as resistive element

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC Q200

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。