ROHM UCR 390 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.13 W - UCR01MVPFLR390

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加500件可節省TWD550.00

查看批量定價選項

小計(1 組,共 100 件)*

TWD950.00

(不含稅)

TWD998.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 9,700 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
100 - 400TWD9.50TWD950.00-
500 - 900TWD8.40TWD840.00TWD550.00
1000 - 1900TWD7.50TWD750.00TWD2,000.00
2000 - 4900TWD6.90TWD690.00TWD5,200.00
5000 +TWD5.90TWD590.00TWD18,000.00

* 參考價格

包裝方式:
RS庫存編號:
261-9990
製造零件編號:
UCR01MVPFLR390
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Resistance

390mΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.13W

Temperature Coefficient

0 → 300 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

UCR

Maximum Operating Temperature

155°C

Height

240μm

Length

620μm

Termination Style

Solder

Width

620μm

Standards/Approvals

IEC 60115-8

The ROHM Low resistance chip resistors has thick film resistive element specialized for very low ohmic resistance from 11 miliohm. Outstanding features of this kind of resistors provides an excellent rated power and resistance stability regardless of ambient environments. This resistor has resistive element which is located at bottom side. It reduces the resistance shift during mounting process.

Very stable temperature coefficient characteristics even at low resistance range

High reliability chip resistor employing metal glaze as resistive element

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC Q200

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。