Panasonic ERJ D1 39 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR039U

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10000件可節省2%

查看批量定價選項

小計(1 卷,共 5000 件)*

TWD36,500.00

(不含稅)

TWD38,300.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
5000 - 5000TWD7.30TWD36,500.00-
10000 +TWD7.10TWD35,500.002%

* 參考價格

RS庫存編號:
216-7423
製造零件編號:
ERJD1CJR039U
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Product Type

Surface Mount Resistor

Resistance

39mΩ

Technology

Thick Film

Resistor Type

Low TCR High Power

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±5 %

Power Rating

2W

Automotive Standard

AEC-Q200

Series

ERJ D1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

5mm

Standards/Approvals

RoHS

Length

2.5mm

Termination Style

Solder

COO (Country of Origin):
JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.

Excellent heat dissipation characteristics by wide terminal construction

AEC-Q200 compliant

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。