Panasonic ERJ D1 12 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1DJR012U
- RS庫存編號:
- 216-7452
- 製造零件編號:
- ERJD1DJR012U
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10000件可節省2%
查看批量定價選項小計(1 卷,共 5000 件)*
TWD41,000.00
(不含稅)
TWD43,050.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 5000 - 5000 | TWD8.20 | TWD41,000.00 | - |
| 10000 + | TWD8.00 | TWD40,000.00 | 2% |
* 參考價格
- RS庫存編號:
- 216-7452
- 製造零件編號:
- ERJD1DJR012U
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12mΩ | |
| Resistor Type | Low TCR High Power | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ D1 | |
| Maximum Operating Temperature | 155°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 12mΩ | ||
Resistor Type Low TCR High Power | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ D1 | ||
Maximum Operating Temperature 155°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2.5mm | ||
- COO (Country of Origin):
- JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
相關連結
- Panasonic ERJ D1 12 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1DJR012U
- Panasonic ERJ D1 12 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR012U
- Panasonic ERJ D1 47 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR047U
- Panasonic ERJ D1 39 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR039U
- Panasonic ERJ D1 56 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR056U
- Panasonic ERJ D1 68 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR068U
- Panasonic ERJ D1 15 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR015U
- Panasonic ERJ D1 10 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR010U