TE Connectivity 3560 39 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 356039KJT
- RS庫存編號:
- 187-0551
- 製造零件編號:
- 356039KJT
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 187-0551
- 製造零件編號:
- 356039KJT
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Series | 3560 | |
| Resistance | 39 kΩ | |
| Package/Case | 4257 (11070M) | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 6 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 300 V | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Series 3560 | ||
Resistance 39 kΩ | ||
Package/Case 4257 (11070M) | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 6 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 300 V | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
相關連結
- TE Connectivity 3560 39 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 356039KJT
- TE Connectivity 3560 39 Ω, 4257 (11070M) Thick Film ±5 % 6 W - 356039RJT
- TE Connectivity 3560 8.2 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 35608K2JT
- TE Connectivity 3560 12 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 356012KJT
- TE Connectivity 3560 82 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 356082KJT
- TE Connectivity 3560 560 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560560KJT
- TE Connectivity 3560 2.7 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 35602K7JT
- TE Connectivity 3560 150 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560150KJT