Vishay, IHLP-2525AH-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 3A Idc
- RS庫存編號:
- 748-7007
- 製造零件編號:
- IHLP2525AHER4R7M01
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 5 件)*
TWD150.00
(不含稅)
TWD157.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 5 - 45 | TWD30.00 | TWD150.00 |
| 50 - 245 | TWD29.40 | TWD147.00 |
| 250 - 495 | TWD28.40 | TWD142.00 |
| 500 - 1995 | TWD27.60 | TWD138.00 |
| 2000 + | TWD27.00 | TWD135.00 |
* 參考價格
- RS庫存編號:
- 748-7007
- 製造零件編號:
- IHLP2525AHER4R7M01
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相關連結
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 3.75A
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 8.2 μH ±20%
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 25A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 1.7A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 6 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc