Vishay, IHLP-4040DZ-11, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 25A Idc
- RS庫存編號:
- 748-7237
- 製造零件編號:
- IHLP4040DZER1R0M11
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 5 件)*
TWD163.00
(不含稅)
TWD171.15
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 25 個,準備發貨
單位 | 每單位 | 每袋* |
|---|---|---|
| 5 - 45 | TWD32.60 | TWD163.00 |
| 50 - 245 | TWD31.80 | TWD159.00 |
| 250 - 495 | TWD31.00 | TWD155.00 |
| 500 - 995 | TWD30.20 | TWD151.00 |
| 1000 + | TWD29.60 | TWD148.00 |
* 參考價格
- RS庫存編號:
- 748-7237
- 製造零件編號:
- IHLP4040DZER1R0M11
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相關連結
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 7.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.8 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 3.3 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4.4 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 8 A Idc