Wurth Elektronik, WE-SL5 Surface Mount Common Mode Line Filter with a Ferrite Core, 2.2 mH Dual ±40 % 750 mA Idc
- RS庫存編號:
- 163-3662
- 製造零件編號:
- 744272222
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加4000件可節省9%
查看批量定價選項小計(1 卷,共 800 件)*
TWD59,440.00
(不含稅)
TWD62,416.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 800 - 3200 | TWD74.30 | TWD59,440.00 | - |
| 4000 + | TWD66.90 | TWD53,520.00 | 9% |
* 參考價格
- RS庫存編號:
- 163-3662
- 製造零件編號:
- 744272222
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 2.2mH | |
| Maximum DC Current | 750mA | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 300mΩ | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±40 % | |
| Series | WE-SL5 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 8.7mm | |
| Core Material | Ferrite | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| Height | 6.5mm | |
| Inductor Construction | Dual | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 2.2mH | ||
Maximum DC Current 750mA | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 300mΩ | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±40 % | ||
Series WE-SL5 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 8.7mm | ||
Core Material Ferrite | ||
Standards/Approvals UL-94 V-0, RoHS | ||
Height 6.5mm | ||
Inductor Construction Dual | ||
- COO (Country of Origin):
- TW


Common Mode SMD Line Inductors, Type WE-SL5
4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines
Wurth SMD Common Mode Chokes
相關連結
- Wurth Elektronik 2.2 mH Dual ±40 % 750 mA Idc
- Wurth Elektronik 4.7 mH Dual ±40 % 350 mA Idc
- Wurth Elektronik 3.3 mH Dual ±40 % 650 mA Idc
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 30 μH
- Wurth Elektronik 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 5 μH Sectional
- Wurth Elektronik 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 9 μH Sectional
- Wurth Elektronik 120 μH Sectional Winding ±40 % 2.5 A