RS PRO 1 Stripboard Epoxy Glass Fabric Laminate 454.66 mm FR4 95.1mm
- RS庫存編號:
- 100-4110
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省TWD1,160.00
查看批量定價選項小計(1 件)*
TWD2,860.00
(不含稅)
TWD3,003.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 6 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD2,860.00 | - |
| 10 - 49 | TWD2,744.00 | TWD1,160.00 |
| 50 + | TWD2,259.00 | TWD30,050.00 |
* 參考價格
- RS庫存編號:
- 100-4110
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Stripboard | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Number of Sides | 1 | |
| Copper Thickness | 35μm | |
| Hole Diameter | 1.02mm | |
| Hole Layout | 34 x 179 | |
| FR Material Grade | FR4 | |
| Board Thickness | 1.6mm | |
| Length | 454.66mm | |
| Standards/Approvals | No | |
| Width | 95.1mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Stripboard | ||
Board Material Epoxy Glass Fabric Laminate | ||
Number of Sides 1 | ||
Copper Thickness 35μm | ||
Hole Diameter 1.02mm | ||
Hole Layout 34 x 179 | ||
FR Material Grade FR4 | ||
Board Thickness 1.6mm | ||
Length 454.66mm | ||
Standards/Approvals No | ||
Width 95.1mm | ||
- COO (Country of Origin):
- GB
Single-sided Veroboard® boards
Ideal for development and prototype work, Veroboard is intended primarily for wiring discreet components, particularly in analogue circuits. It is also useful when there is a large number of buses or common signals.
The basic principle of Veroboard entails arranging components so that they are electrically connected by predetermined copper tracks. The tracks may be cut to suit, using a cutter (stock number 543-535) or by drilling holes.
A complete range of plugs is available for use with Veroboard.
相關連結
- Vero Technologies 10-2845 2 Stripboard Epoxy Glass Fabric Laminate 160 mm FR4 100mm
- Vero Technologies 10-2858 2 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 220mm
- Vero Technologies 10-2449 1 Stripboard Epoxy Glass Fabric Laminate 160 mm FR4 100mm
- Vero Technologies 10-2846 2 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 160mm
- Vero Technologies 03-2990 2 Stripboard Epoxy Glass Fabric Laminate 160 mm FR4 100mm
- Vero Technologies 10-27559 1 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 160mm
- Vero Technologies 10-2857 2 Stripboard Epoxy Glass Fabric Laminate 220 mm FR4 100mm
- Vero Technologies 10-0145 2 Stripboard Epoxy Glass Fabric Laminate 203 mm FR4 114mm