Tedea Huntleigh 1042 Series Low Profile Load Cell, 1 kg, 20 kg

小計(1 件)*

TWD4,403.00

(不含稅)

TWD4,623.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,403.00

* 參考價格

RS庫存編號:
271-0195
製造零件編號:
1042-20kg-C6-60
製造商:
Tedea Huntleigh
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tedea Huntleigh

Product Type

Load Cell

Series

1042

Sensor Type

Low Profile

Mount Type

Direct

IP Rating

IP66

Maximum DC Voltage

15V dc

Maximum AC Voltage

15V ac

Housing Material

Aluminium

Width

32mm

Minimum Force/Load Measurement

1kg

Maximum Force/Load Measurement

20kg

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

130mm

Standards/Approvals

OIML R60, NTEP

COO (Country of Origin):
IN
The Tedea Huntleigh Model 1042 is a low profile single-point load cell designed for direct mounting in weighing platforms. Its small physical size, combined with high accuracy and low cost, makes this load cell ideally suited for retail, bench and counting scales.

Capacities 1 to 200 kg

Aluminium construction

Single point 400 x 400 mm platform

OIML R60 and NTEP approved

IP66 protection

Available with metric and UNC threads

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。