Tedea Huntleigh 3510 Series Low Profile Load Cell, 300 kg
- RS庫存編號:
- 271-0200
- 製造零件編號:
- 3510-300kg-C3-25
- 製造商:
- Tedea Huntleigh
小計(1 件)*
TWD7,310.00
(不含稅)
TWD7,675.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,310.00 |
* 參考價格
- RS庫存編號:
- 271-0200
- 製造零件編號:
- 3510-300kg-C3-25
- 製造商:
- Tedea Huntleigh
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Series | 3510 | |
| Sensor Type | Low Profile | |
| IP Rating | IP68 | |
| Width | 32mm | |
| Maximum Force/Load Measurement | 300kg | |
| Length | 130mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tedea Huntleigh | ||
Product Type Load Cell | ||
Series 3510 | ||
Sensor Type Low Profile | ||
IP Rating IP68 | ||
Width 32mm | ||
Maximum Force/Load Measurement 300kg | ||
Length 130mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Tedea Huntleigh Model 3510 provides the weighing industry with the ultimate protection necessary for todays hostile environments in an economical, low profile range suitable for platform scale manufacture. Its low profile and fully welded sealing combined with high accuracy makes this load cell ideally suited for low profile platforms, pallet truck weighers, tanks and silos. The guide slots incorporated into the upper and lower mounting faces enable manufacturers to easily position the load cell.
Capacities 300 to 5000 kg and 1000 to 5000 lbs
Stainless steel construction
OIML R60 and NTEP approved
Hermetically sealed to IP68 and IP69K
Specially designed for demanding environments
相關連結
- Tedea Huntleigh 3510 Series Low Profile Load Cell, 1 t
- Tedea Huntleigh 3510 Series Low Profile Load Cell Compression Measure, 500 kg
- Tedea Huntleigh 3510 Series Low Profile Load Cell Compression Measure, 2 t
- Tedea Huntleigh 3510 Series Low Profile Load Cell Compression Measure, 5 t
- Tedea Huntleigh 3510 Series Low Profile Load Cell Compression Measure, 1 t
- Tedea Huntleigh 3410 Series Low Profile Load Cell 1 t
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell 5 kg
- Tedea Huntleigh Model 355 Series Low Profile Load Cell Compression Measure, 20 kg