Micro-Measurements Strain Gauge, 350Ω

小計(1 盒,共 10 件)*

TWD10,362.00

(不含稅)

TWD10,880.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 6 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD10,362.00TWD1,036.20

* 參考價格

RS庫存編號:
223-6470
製造零件編號:
MMF404144
製造商:
Micro-Measurements
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Micro-Measurements

Product Type

Strain Gauge

Gauge Resistance

350Ω

Housing Material

Aluminium

Gauge Length

3.18mm

Width

2.54mm

Minimum Operating Temperature

-51°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Length

5.91mm

COO (Country of Origin):
IL
The Micro Measurements range consists of linear strain gauge with pre-attached lead wires, designed to measure the strain and force of an item. These are widely used general-purpose gauges.

Strain gauges are suitable for measurement of both static and dynamic applications

Reliable, trustworthy reading

Clear alignment marks

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。