小計(1 件)*
TWD8,166.00
(不含稅)
TWD8,574.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,166.00 |
* 參考價格
- RS庫存編號:
- 285-145
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Work Platform | |
| Number of Rungs | 5 | |
| Platform Height | 1.12m | |
| Weight | 6.8kg | |
| Standards/Approvals | EN131 Professional | |
| Load Capacity | 150kg | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Work Platform | ||
Number of Rungs 5 | ||
Platform Height 1.12m | ||
Weight 6.8kg | ||
Standards/Approvals EN131 Professional | ||
Load Capacity 150kg | ||
豁免
- COO (Country of Origin):
- IT
RS PRO Aluminium Professional Platform Step, 1120 mm Platform Height, 150 kg Maximum Load
The RS PRO Aluminium Professional Platform Step is designed for rigorous professional and commercial use. This step ladder is an Ideal replacement for the classic class 1 step, meeting the current EN131 Professional standards. It is built for durability and comfort, featuring ribbed aluminium stiles and a non-slip platform tread, making it perfect for daily hard work.
Features and Benefits
Aluminium die-cast platform: Provides maximum grip for enhanced safety
Comfortable 85mm welded & crimped treads: Offers greater comfort and durability
Heavy duty all aluminium construction: Ensures long life and reliability
Fitted with integrated tool tray and hook: Convenient for holding tools and accessories
Oversized slip resistant feet: Provides extra firm footing and stability
Applications
Construction
Maintenance
Warehousing
Industrial environments
Additional Information
Complies with EN131 Professional standards
Available in a broad size range from 3 to 12 treads
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO 5 steps Work Platform, 1.25m platform height
- RS PRO 5 steps Work Platform, 1.83m platform height
- RS PRO 5 steps Work Platform, 1.3m platform height
- RS PRO 5 steps Work Platform, 1.19m platform height
- RS PRO 3 steps Work Platform, 750mm platform height
- RS PRO 7 steps Work Platform, 1.71m platform height
- RS PRO 8 steps Work Platform, 2m platform height
- RS PRO 4 steps Work Platform, 1.3m platform height