RS PRO Work Platform, 1.3m platform height

小計(1 件)*

TWD8,166.00

(不含稅)

TWD8,574.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,166.00

* 參考價格

RS庫存編號:
285-161
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Work Platform

Platform Height

1.3m

Weight

10.2kg

Standards/Approvals

EN131 Professional

Load Capacity

150kg

豁免

COO (Country of Origin):
CN

RS PRO INSUL8-P Fibreglass Professional Platform Step, 1303 mm Platform Height, 150 kg Maximum Load


This RS PRO INSUL8-P Fibreglass Professional Platform Step is designed for professionals who require a reliable and safe work platform. With a platform height of 1303 mm and a maximum load capacity of 150 kg, it is Ideal for various industrial and construction tasks. The combination of fibreglass and aluminium materials ensures durability while maintaining a lightweight structure for easy handling.

Features and Benefits


Non-conductive fibreglass stiles to 30,000 volts (EN61478): Ideal for working around electricity, ensuring user safety.

Integrated multi-function tool tray: Provides convenient access to tools and equipment while working.

Reinforced 320 x 248mm checker-plate platform (platform steps only): Offers a stable and secure standing area.

Comfortable 80mm treads: Ensures ease of use and reduces fatigue during prolonged use.

Hinged metal locking stays: Provide optimal stability and safety during operation.

Box section back legs with heavy-duty bracing: Enhance the ladder's strength and durability.

Large feet angled to maximise ground contact and reduce slip: Improve safety by preventing accidental slips.

Applications


Electrical maintenance

Construction sites

Industrial facilities

General maintenance tasks

Additional Information


Key standards: Complies with EN61478 for electrical safety

Material composition: Combination of aluminium and fibreglass for strength and lightweight handling

Maximum load: Supports up to 150 kg, suitable for various professional tasks

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。