RS Better World
Rapid Agrafage Stapler Stapler, 20 Sheet Capacity
- RS庫存編號:
- 656-195
- 製造零件編號:
- 24812500
- 製造商:
- Rapid Agrafage
小計(1 件)*
TWD681.00
(不含稅)
TWD715.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD681.00 |
* 參考價格
- RS庫存編號:
- 656-195
- 製造零件編號:
- 24812500
- 製造商:
- Rapid Agrafage
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rapid Agrafage | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 20 | |
| Insertion Depth | 55mm | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| 選取全部 | ||
|---|---|---|
品牌 Rapid Agrafage | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 20 | ||
Insertion Depth 55mm | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
不相容
- COO (Country of Origin):
- CN
The Rapid Agrafage Eco-friendly stapling pliers to keep you organized while helping to protect the environment. The desktop stapling pliers are made from 81% post consumer recycled plastic and have plastic free, 100% recycled cardboard packaging with environmentally friendly soy based printing. With a large insertion depth and adjustable anvil, they can be used for permanent and temporary stapling of documents, brochures and parcels.
Quick and easy tore-load staples with the top loading refill mechanism
For use with 24/6and 26/6 Rapid Standard staples
Adjustable anvil for stapling and temporary pinning
相關連結
- Rapid Agrafage Stapler Stapler, 20 Sheet Capacity
- Rapid Agrafage Stapler Stapler, 15 Sheet Capacity
- Rapid Agrafage Stapler Stapler, 25 Sheet Capacity
- Rapid Agrafage Stapler Stapler 10/4 mm Staple Size
- Rapid Agrafage PS111 PS111 Stapler 53/6-16 mm Staple Size
- Rapid Agrafage PS101 PS101 Stapler 53/6-16 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size