Phoenix Contact PT 2.5-TWIN-TGB Series Disconnect Terminal Block Push-in

小計(1 包,共 5 件)*

TWD551.00

(不含稅)

TWD578.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 300 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 +TWD110.20TWD551.00

* 參考價格

RS庫存編號:
815-8902
製造零件編號:
3210193
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Disconnect Terminal Block

Voltage

400V

Series

PT 2.5-TWIN-TGB

Colour

Grey

Cable CSA

2.5mm²

Termination Type

Push-in

Minimum Operating Temperature

60°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL

PT Series Disconnect Terminal Blocks


Push-in connection disconnect Terminal blocks characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors

The Compact design and front connection enable wiring in a confined space

In addition to the testing facility in the double function shaft, all Terminal blocks provide an additional test connection

Tested for railway applications

PT Series


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。