Renesas Electronics SRAM, 71V416L10PHGI- 4 MB

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加270件可節省-

查看批量定價選項

小計(1 托盤,共 135 件)*

TWD61,843.50

(不含稅)

TWD64,935.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
135 - 135TWD458.10TWD61,843.50-
270 +TWD457.50TWD61,762.50-

* 參考價格

RS庫存編號:
262-8976
製造零件編號:
71V416L10PHGI
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Memory Size

4MB

Product Type

SRAM

Organisation

256k x 16

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

15ns

Minimum Supply Voltage

3.3V

Timing Type

Asynchronous

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

SOJ-44

Pin Count

48

Maximum Operating Temperature

85°C

Series

IDT71V416

Width

10.16mm

Length

18.41mm

Standards/Approvals

JEDEC Center Power/GND pinout

Height

1mm

Automotive Standard

No

Supply Current

180mA

COO (Country of Origin):
TW
The Renesas Electronics CMOS SRAM is organized as 256K x 16. All bidirectional inputs and outputs of the SRAM are LVTTL-compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.

JEDEC centre power / GND pinout for reduced noise.

One chip select plus one output enable pin

Bidirectional data inputs and outputs directly

Low power consumption via chip deselect

Upper and lower byte enable pins

Single 3.3V power supply

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。