Microchip SRAM, 23AA04M-I/SN- 4 MB

小計(1 件)*

TWD167.00

(不含稅)

TWD175.35

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 290 件從 2027年1月05日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD167.00

* 參考價格

RS庫存編號:
559-462
製造零件編號:
23AA04M-I/SN
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Memory Size

4MB

Product Type

SRAM

Organisation

4096 x 8

Number of Words

524288

Number of Bits per Word

8

Maximum Random Access Time

7ns

Maximum Clock Frequency

143MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

14

Standards/Approvals

RoHS

Series

23AA04M

Automotive Standard

No

Supply Current

6mA

COO (Country of Origin):
TH
The Microchip 4-Mbit SRAM device provides memory access through a simple SPI-compatible serial bus. It uses a clock input (SCK), separate data in (SI), and data out (SO) lines, with access controlled by a Chip Select (CS) input. For faster data transfer, it also supports Serial Dual Interface (SDI) and Serial Quad Interface (SQI).

Zero write time

Unlimited read and write cycles

RoHS compliant

Halogen free

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。