小計(1 卷,共 3300 件)*
TWD307,230.00
(不含稅)
TWD322,608.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3300 + | TWD93.10 | TWD307,230.00 |
* 參考價格
- RS庫存編號:
- 333-197
- 製造零件編號:
- 23LC1024T-I/SN
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 32 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 10.16mm | |
| Series | 23 | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Organisation 128K x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 32 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 10.16mm | ||
Series 23 | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
The Microchip 1 Mbit Serial SRAM devices accessed via a simple Serial Peripheral Interface compatible serial bus. The bus signals required are a clock input plus separate data in and data out lines. Access to the device is controlled through a Chip Select input.
Unlimited read and write cycles
Zero write time
High reliability
Pb free and RoHS Compliant
Halogen free