Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- RS庫存編號:
- 622-326
- 製造零件編號:
- 90027
- 製造商:
- Sylvania
小計(1 包,共 6 件)*
TWD1,510.00
(不含稅)
TWD1,585.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD1,510.00 | TWD251.667 |
* 參考價格
- RS庫存編號:
- 622-326
- 製造零件編號:
- 90027
- 製造商:
- Sylvania
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sylvania | |
| Product Type | Spotlight | |
| Sub Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Voltage | 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 87mm | |
| IP Rating | IP20, IP65 | |
| Power | 4.8W | |
| Luminous Efficacy | 104Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 57000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, IK03, IP65, CE | |
| Length | 47mm | |
| Colour | Cool White | |
| Depth | 47mm | |
| Colour Temperature | 4000K | |
| Cutout Size | 74mm | |
| Dimmable | No | |
| Series | SYLSPOT 500LM 840 IP65 WHT 6-PACK | |
| 選取全部 | ||
|---|---|---|
品牌 Sylvania | ||
Product Type Spotlight | ||
Sub Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Voltage 240V | ||
Housing Material Polycarbonate | ||
Diameter 87mm | ||
IP Rating IP20, IP65 | ||
Power 4.8W | ||
Luminous Efficacy 104Lm/W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 57000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, IK03, IP65, CE | ||
Length 47mm | ||
Colour Cool White | ||
Depth 47mm | ||
Colour Temperature 4000K | ||
Cutout Size 74mm | ||
Dimmable No | ||
Series SYLSPOT 500LM 840 IP65 WHT 6-PACK | ||
豁免
- COO (Country of Origin):
- CN
The Sylvania LED recessed spotlight is designed with a fixed, low-profile 47mm depth and finished in RAL9016 (white) for a clean, modern look. It offers a focused 38° beam angle, ideal for accent lighting. The durable polycarbonate body, with an IK03 impact rating, ensures long-lasting performance. Loop-in/loop-out terminals make for fast and easy installation.
IP65 protection rated
Polycarbonate white body
相關連結
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 100mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 7 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 58mm 240V 5.5 W
- Sylvania LED Spotlight 86 mm 47 mm 60mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W