Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W

小計(1 包,共 6 件)*

TWD1,510.00

(不含稅)

TWD1,585.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 22 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD1,510.00TWD251.667

* 參考價格

RS庫存編號:
622-331
製造零件編號:
90026
製造商:
Sylvania
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sylvania

Sub Type

Spotlight

Lamp Type

LED

Product Type

Spotlight

Luminous Flux

500lm

Voltage

240V

Housing Material

Polycarbonate

Diameter

87mm

Luminous Efficacy

104Lm/W

Power

4.8W

IP Rating

IP65, IP20

Minimum Operating Temperature

-10°C

Lifespan

57000h

Maximum Operating Temperature

40°C

Standards/Approvals

CE, UKCA, IP65, IK03

Length

47mm

Depth

47mm

Colour Temperature

3000K

Colour

Black RAL 9016

Series

SYLSPOT

Dimmable

No

Cutout Size

74mm

豁免

COO (Country of Origin):
CN
The Sylvania LED recessed spotlight is designed with a fixed, low-profile 47mm depth and finished in RAL9016 (white) for a clean, modern look. It offers a focused 38° beam angle, ideal for accent lighting. The durable polycarbonate body, with an IK03 impact rating, ensures long-lasting performance. Loop-in/loop-out terminals make for fast and easy installation.

IP65 protection rated

Polycarbonate white body

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。