Sylvania LED Spotlight 90 mm 85 mm 9mm 240V 4.5 W
- RS庫存編號:
- 622-299
- 製造零件編號:
- 5731
- 製造商:
- Sylvania
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 622-299
- 製造零件編號:
- 5731
- 製造商:
- Sylvania
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sylvania | |
| Lamp Type | LED | |
| Product Type | Spotlight & Downlight | |
| Sub Type | Spotlight | |
| Luminous Flux | 345lm | |
| Voltage | 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 90mm | |
| Power | 4.5W | |
| Luminous Efficacy | 77Lm/W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 40°C | |
| Colour | White | |
| Depth | 85mm | |
| Standards/Approvals | CE, UKCA | |
| Length | 90mm | |
| Width | 9mm | |
| Colour Temperature | 3000K | |
| Cutout Size | 76mm | |
| Dimmable | No | |
| Series | SYLSPOT | |
| 選取全部 | ||
|---|---|---|
品牌 Sylvania | ||
Lamp Type LED | ||
Product Type Spotlight & Downlight | ||
Sub Type Spotlight | ||
Luminous Flux 345lm | ||
Voltage 240V | ||
Housing Material Polycarbonate | ||
Diameter 90mm | ||
Power 4.5W | ||
Luminous Efficacy 77Lm/W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Lifespan 15000h | ||
Maximum Operating Temperature 40°C | ||
Colour White | ||
Depth 85mm | ||
Standards/Approvals CE, UKCA | ||
Length 90mm | ||
Width 9mm | ||
Colour Temperature 3000K | ||
Cutout Size 76mm | ||
Dimmable No | ||
Series SYLSPOT | ||
豁免
- COO (Country of Origin):
- CN
The Sylvania Recessed spotlight kit includes a RefLED GU10 LED spotlight lamp (Ø50mm) with Class II certification. It offers a lumen output of 345lm and a focused 36° beam angle, perfect for precise illumination. With a low power consumption of just 4.5W, it delivers an impressive efficacy of 77 lm/W, providing both energy efficiency and bright, reliable light.
IP20 degree of protection
Polycarbonate body
相關連結
- Sylvania LED Spotlight 90 mm 85 mm 9mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 85 mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 90 mm 240V 4.5 W
- Sylvania LED Spotlight 94 mm 85 mm 106mm 240V 11 W
- Sylvania LED Spotlight 240V 6.7 W
- Sylvania LED Downlight 90 mm 240V 4.5 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W