小計(1 件)*
TWD943.00
(不含稅)
TWD990.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 9 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD943.00 |
* 參考價格
- RS庫存編號:
- 622-247
- 製造零件編號:
- 90195
- 製造商:
- Sylvania
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sylvania | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Voltage | 240V | |
| Power | 6.7W | |
| 選取全部 | ||
|---|---|---|
品牌 Sylvania | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Voltage 240V | ||
Power 6.7W | ||
豁免
- COO (Country of Origin):
- CN
The Sylvania Adjustable spike light is designed with a tiltable head for precise illumination. Available in warm white (3000K) and cool white (4000K), it provides versatile lighting options for various outdoor settings.
IP65 degree of protection
Durable design
相關連結
- Sylvania LED Spotlight 240V 6.7 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
- Sylvania LED Spotlight 90 mm 90 mm 240V 4.5 W
- Sylvania LED Spotlight 86 mm 32 mm 240V 10 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 7 W
- Sylvania LED Spotlight 90 mm 85 mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 85 mm 9mm 240V 4.5 W