Sylvania LED Spotlight 100 mm 135 mm 104mm 240V 11 W

小計(1 件)*

TWD903.00

(不含稅)

TWD948.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD903.00

* 參考價格

RS庫存編號:
622-282
製造零件編號:
90095
製造商:
Sylvania
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sylvania

Lamp Type

LED

Sub Type

Spotlight

Product Type

Spotlight & Downlight

Luminous Flux

400lm

Voltage

240V

Housing Material

Composite Material

Diameter

100mm

Luminous Efficacy

89Lm/W

Power

11W

IP Rating

IP20

Lifespan

25000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Depth

135mm

Width

104mm

Standards/Approvals

CE, UKCA

Colour Temperature

4000K

Colour

Black

Length

125mm

Series

SYLSPOT

Dimmable

Yes

Diffuser Finish

Transparent

豁免

COO (Country of Origin):
CN
The Sylvania Smart LED surface-mounted spotlight is equipped with black housing, tuneable white lights, and a mesmerizing RGB halo ring. It allows you to customize lighting from warm cozy to bright daylight (2700-6500K), creating the perfect ambiance for any occasion.

IP20 degree of protection

Polycarbonate diffuser material

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。