WAGO, 2773 Splice Connector, Red, Insulated, Copper 12 AWG

小計(1 盒,共 80 件)*

TWD1,417.00

(不含稅)

TWD1,487.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD1,417.00TWD17.713

* 參考價格

RS庫存編號:
288-5200
製造零件編號:
2773-404-1
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Splice Connector

Overall Length

21mm

Minimum Wire Size AWG

20AWG

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Red

Insulation Material

Polycarbonate

Series

2773

Contact Length

13mm

Contact Material

Electrolytic Copper

Termination Type

Push-in

Contact Plating

Copper

Standards/Approvals

CE, UL 486C, UKCA, IEC/EN 60998, UL 467

COO (Country of Origin):
DE
The Wago COMPACT splicing connector for solid and stranded conductors. It has nominal cross section of maximum 4 mm² and 4-conductor. It has transparent housing, red cover and surrounding air temperature of maximum 85°C.

Convenient wiring via extremely compact design

Push-in termination of up to eight solid and stranded conductors

Any combination of conductor sizes is possible

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。