TE Connectivity, 2388553 Closed End Connector, Yellow, Insulated, Copper 12 AWG

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2500件可節省12%

查看批量定價選項

小計(1 袋,共 500 件)*

TWD3,900.00

(不含稅)

TWD4,095.00

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 44,000 個,準備發貨

單位
每單位
每袋*
節省
500 - 2000TWD7.80TWD3,900.00-
2500 - 4500TWD6.80TWD3,400.0012%
5000 +TWD6.70TWD3,350.0014%

* 參考價格

RS庫存編號:
279-6465
製造零件編號:
2388553-4
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Splice Type

Closed End

Product Type

Connector

Overall Length

18.5mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Insulation

Insulated

Colour

Yellow

Series

2388553

Contact Material

Tin Plated Copper

Contact Plating

Copper

Termination Type

Push-in

Standards/Approvals

RoHS, UL94V-2

COO (Country of Origin):
TW
The TE Connectivity Push Grip Wire Connectors are insulated splice connectors for electrical installations. It has low insertion force for fast and easy connections.

Transparent housing to visually verify fully seated wire conductor insertion depth

Save installation time with poke in wire technology

UL94V-2 flame retardant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。