RS PRO Butt Splice Connector, Yellow, Insulated 10 AWG

享受批量購買折扣

額外添加500件可節省TWD400.00

查看批量定價選項

小計(1 袋,共 50 件)*

TWD1,305.00

(不含稅)

TWD1,370.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
每袋*
節省
50 - 450TWD26.10TWD1,305.00-
500 - 950TWD25.30TWD1,265.00TWD400.00
1000 - 2450TWD24.50TWD1,225.00TWD1,600.00
2500 - 12450TWD24.00TWD1,200.00TWD5,250.00
12500 +TWD19.80TWD990.00TWD78,750.00

* 參考價格

RS庫存編號:
178-7186
Distrelec 貨號:
304-25-360
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Splice Type

Butt

Product Type

Splice Connector

Overall Length

41mm

Minimum Wire Size mm²

4mm²

Diameter

3.4mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Maximum Wire Size mm²

6mm²

Colour

Yellow

Insulation Material

Polyethylene

Series

RS PRO

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
TW
The RS PRO Splice connector is an insulated connector with length of 41mm and has wire size of 10AWG.

Colour: Yellow

Contact Material: Copper

相關連結