TE Connectivity, Solistrand Butt Wire Splice Connector, Grey, Uninsulated, Tin 0 AWG

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省2%

查看批量定價選項

小計(1 盒,共 50 件)*

TWD41,235.00

(不含稅)

TWD43,297.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年8月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
50 - 50TWD824.70TWD41,235.00-
100 - 150TWD800.00TWD40,000.002%
200 +TWD776.00TWD38,800.005%

* 參考價格

RS庫存編號:
173-5568
製造零件編號:
36959
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Wire Splice Connector

Splice Type

Butt

Overall Length

37.59mm

Insulation

Uninsulated

Maximum Wire Size AWG

0AWG

Colour

Grey

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

2.39mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices


SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。