享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
TWD3,360.00
(不含稅)
TWD3,528.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 17 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD3,360.00 | - |
| 5 + | TWD2,765.00 | 17% |
* 參考價格
- RS庫存編號:
- 189-0073
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Spill Kit | |
| Application | Maintenance | |
| Absorbent Capacity | 45L | |
| Kit Contents | 3 x 1.2m Sock, 2 x Haz, 35 x Pads, 3 x Pillows | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Spill Kit | ||
Application Maintenance | ||
Absorbent Capacity 45L | ||
Kit Contents 3 x 1.2m Sock, 2 x Haz, 35 x Pads, 3 x Pillows | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Maintenance Spill Kit
The RS PRO grey maintenance spill kit has an absorbing capacity of 45L. It is used for absorbing a wide range of non-aggressive oil and water-based fluids which can include oils, fuels, solvents, thinners, paints and mild cleaning chemicals. The absorbent spill kit must be stored in a dry place and must be disposed of in compliance with the Absorbed Liquid Destruction Regulation. The kit is supplied with a range of absorbent spill containment and clean up equipment depending on the size of the kit and includes disposal bags and ties.
Features and Benefits
• Kit contains three 1.2m socks, 2 hazard bag, 3 pillows and 35 pads
• A total one stop' package for a quick and effective response to spillages