RS PRO 210 L Oil Spill Kit

享受批量購買折扣

額外添加5件可節省TWD18,925.00

查看批量定價選項

小計(1 件)*

TWD21,379.00

(不含稅)

TWD22,447.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
  • 加上 14 件從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD21,379.00-
5 +TWD17,594.00TWD18,925.00

* 參考價格

RS庫存編號:
189-0070
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Application

Oil

Product Type

Spill Kit

Absorbent Capacity

210L

Kit Contents

170 x Pads, 7 x Haz, 6 x Pillows, 5 x 3m Sock

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

RS PRO Oil Spill Kit, 210 Litre


Introducing the RS PRO Oil Spill Kit with a 210-litre absorption capacity. The kit is contained within a convenient two-wheeled bin that can easily be transported to and from the spillage area, making it an ideal spill kit for use on light to medium spills and leaks that could cause injury. Contained within the bin is everything needed to take care of large volume spills within the workplace or on a worksite, like pillows, pads, socks and hazard bags for easy clean-up and disposal. This mobile spill kit is suitable for use with oil or oil-based liquid spills like fuel and is ideal for rapid response oil clean-up across a wide range of applications and industries as part of industry regulations.

Features and Benefits:


  • This RS PRO oil spill kit is white in colour and follows the industry standards for cleaning up oil spills

  • The super-absorbent pads within the kit are suitable for use with oil spills or oil-based liquids only and are a cost-effective spill clean-up solution

  • By including 5 x 3 m spill socks, it makes it easy to contain the spill to an area, preparing it for clean-up

  • The pads, pillows and socks are designed with hydrophobic material properties and are tough and hardwearing for extra versatility

  • Excellent for both indoor and outdoor use across a wide range of applications

  • This RS PRO spill kit is quick and easy to use with an effective absorbency rate of 210 litres

  • All the contents of the kit are contained within a convenient wheelie bin, making it super portable to and from the spill site

  • This mobile spill kit can also be kept in high-risk areas such as fuelling-points or drum storage areas

  • Spill kit contents: 170 x oil absorbent pads, 5 x 3 m spill sock, 6 x pillows and 7 x hazard waste bags and ties

  • Single use application only

  • Applications:


    Oil spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Oil spill kits are widely used in:

  • Industrial manufacturing

  • Automotive manufacturing and repair

  • Transport and logistics

  • Household applications

  • What do the colours in spill control mean?


  • Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant

  • White – Oil spills only including oil-based liquids like fuel

  • Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Storage:


    Store in a dry place

    Disposal:


    Product must be disposed of in compliance with the absorbed liquid

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。