Bahco Ratchet Spanner 8 mm, 127mm Overall

小計(1 件)*

TWD851.00

(不含稅)

TWD893.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 41 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD851.00

* 參考價格

RS庫存編號:
876-6515
製造零件編號:
41RM-8
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Ratchet Spanner

Size

8 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Alloy Steel

Overall Length

127mm

Finish

Chrome

Standards/Approvals

ISO 3318, DIN 3113

豁免

COO (Country of Origin):
TW

Bahco Ratchet Locking Flex Head Wrench


Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.

Feature and Benefits

Left right quick change direction switch

Ratchet swivel head in 180° with fixed steps in every 15°

15° slim open end gives better accessibility

Chrome plated micro matt finish offers a high-quality surface

Standards

IS O 3318 and DIN 3113

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。