小計(1 件)*
TWD1,199.00
(不含稅)
TWD1,258.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 8 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,199.00 |
* 參考價格
- RS庫存編號:
- 876-6461
- 製造零件編號:
- 10RM-10
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Ratchet Spanner | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 95mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 3318 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Ratchet Spanner | ||
Size 10 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 95mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 3318 | ||
豁免
- COO (Country of Origin):
- TW
Bahco Stubby Combination Ratchet Wrench
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action angle and stubby body enables tightening the most cramped spaces.
Features and Benefits
Left right quick change direction switch
15° slim open end angle gives better accessibility
Chrome plated micro matt finish offers a high quality surface
Standards
ISO 3318 and DIN 3113
相關連結
- Bahco Ratchet Spanner 13 mm, 108mm Overall
- Bahco Ratchet Spanner 19 mm, 139mm Overall
- Bahco Ratchet Spanner 17 mm, 127mm Overall
- Bahco Ratchet Spanner 14 mm, 115mm Overall
- Bahco Ratchet Spanner 8 mm, 90mm Overall
- Bahco Ratchet Spanner 10 mm, 136mm Overall
- Bahco Ratchet Spanner 10 mm, 159mm Overall
- Bahco Combination Spanner 6 mm, 95mm Overall