ITL Insulated Tools Ltd Spanner 5/8 in, 200mm Overall VDE/1000V Approved
- RS庫存編號:
- 283-7794
- 製造零件編號:
- 7054
- 製造商:
- ITL Insulated Tools Ltd
小計(1 件)*
TWD1,000.00
(不含稅)
TWD1,050.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,000.00 |
* 參考價格
- RS庫存編號:
- 283-7794
- 製造零件編號:
- 7054
- 製造商:
- ITL Insulated Tools Ltd
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ITL Insulated Tools Ltd | |
| Unit of Measure | Imperial | |
| Size | 5/8 in | |
| Product Type | Spanner | |
| Sub Type | Ratchet Drive | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 200mm | |
| Height Safe | No | |
| Standards/Approvals | IEC60900, Category ’C’, VDE | |
| 選取全部 | ||
|---|---|---|
品牌 ITL Insulated Tools Ltd | ||
Unit of Measure Imperial | ||
Size 5/8 in | ||
Product Type Spanner | ||
Sub Type Ratchet Drive | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 200mm | ||
Height Safe No | ||
Standards/Approvals IEC60900, Category ’C’, VDE | ||
豁免
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Insulated Ratchet Ring Spanner with Insulation Material made of Nylon Thermoplastic is a highly efficient and safety-focused tool designed for precision and protection. The utilization of Nylon Thermoplastic as the insulation material enhances the overall performance and safety features of the ratchet ring spanner, making it particularly suitable for tasks where electrical insulation is essential.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
相關連結
- ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 380mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 152mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 203mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 223mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 185mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 125mm Overall VDE/1000V Approved