STAHLWILLE Combination Ratchet Spanner Chrome, 225mm Overall 0.629 in
- RS庫存編號:
- 270-2058
- 製造零件編號:
- 40171616
- 製造商:
- STAHLWILLE
小計(1 件)*
TWD1,360.00
(不含稅)
TWD1,428.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 22 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,360.00 |
* 參考價格
- RS庫存編號:
- 270-2058
- 製造零件編號:
- 40171616
- 製造商:
- STAHLWILLE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 0.629 in | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel | |
| Overall Length | 225mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STAHLWILLE | ||
Unit of Measure Metric | ||
Size 0.629 in | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Steel | ||
Overall Length 225mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 16mm Metric size, Chrome Alloy Steel - 40171616
This combination ratchet spanner is designed for efficient torque application in confined spaces. With a metric size of 16mm and an overall length of 225mm, it is perfect for mechanical and electrical tasks where precision and accessibility are essential. This durable tool integrates advanced features to streamline bolt tightening processes, making it an ideal choice for professionals in automation, electronics, and mechanics.
Features & Benefits
• Flat design for accessibility in tight spaces
• Non-slip chrome finish for secure grip
• Double-ended spanner for dual functionality
• High bending strength from double T-profile design
Applications
• Tightening bolts in compact mechanical assemblies
• Working on automotive repairs where space is limited
• Tightening fasteners in electronic device assembly
• Utilising in maintenance tasks across various industries
What advantages does the integrated ratchet system provide?
The integrated ratchet allows for continuous tightening without needing to reposition the tool, enhancing efficiency, especially in tight spaces where movement is restricted.
How does the offset design improve usability?
The offset at 15° helps apply torque at awkward angles, making it easier to reach fasteners that are difficult to access directly, thus reducing strain on the user.
What material is this spanner made from and why is it important?
It is constructed from chrome alloy steel, ensuring durability and resistance to corrosion, essential for tools that face prolonged use in various environments.
How does the double-ended feature benefit users?
The double-ended design offers two different sizes in one tool, enhancing versatility and reducing the number of tools needed during tasks, which is particularly advantageous for professionals.
What is the significance of the 72-tooth mechanism?
The 72-tooth design provides a working angle of only 5°, allowing for effective engagement of fasteners in confined areas where larger angles would be ineffective.
相關連結
- STAHLWILLE Combination Ratchet Spanner, 215mm Overall 0.629 in
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
- Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 17 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 165mm Overall 0.433 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 158mm Overall 0.393 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 160mm Overall 0.393 in