小計(1 件)*
TWD3,161.00
(不含稅)
TWD3,319.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,161.00 |
* 參考價格
- RS庫存編號:
- 236-2450
- 製造零件編號:
- 70A.18
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Product Type | Flare Nut Spanner | |
| Size | 18 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 191mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Product Type Flare Nut Spanner | ||
Size 18 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 191mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Facom 70A series is the straight flare-nut wrenches with metric web for fast tightening on all piping in automotive, trucking, public works, compressors, refrigeration, aeronautics, sanitation. The wrench opens to pass around the pipe and closes down
Satin chrome handle, burnished head
Hanging hole at end of handle
Wrench stored on panel or hung to avoid loss or fall
相關連結
- Facom Flare Nut Spanner 16 mm, 191mm Overall
- Facom Flare Nut Spanner 14 mm, 191mm Overall
- Facom Flare Nut Spanner 19 mm, 191mm Overall
- Facom Flare Nut Spanner 17 mm, 191mm Overall
- Facom Flare Nut Spanner 30 mm, 325mm Overall
- Facom Flare Nut Spanner 22 mm, 233mm Overall
- Facom Flare Nut Spanner 32 mm, 325mm Overall
- Facom Flare Nut Spanner 8 mm, 139.5mm Overall