小計(1 件)*
TWD1,157.00
(不含稅)
TWD1,214.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,157.00 |
* 參考價格
- RS庫存編號:
- 236-2339
- 製造零件編號:
- 55A.5/8X11/16
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Unit of Measure | Imperial | |
| Product Type | Ring Spanner | |
| Size | 15.88 x 17.46 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 258mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Unit of Measure Imperial | ||
Product Type Ring Spanner | ||
Size 15.88 x 17.46 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 258mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Facom 55A series is the inch offset-ring wrench to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 5/8X11/16 inch and the overall length is the 258 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Satin chrome finish
相關連結
- Facom Ring Spanner 15.88 x 17.46 mm, 210mm Overall
- Facom Ratchet Ring Spanner 15.88 x 17.46 mm, 200mm Overall
- Facom Ring Spanner 16 x 17 mm, 258mm Overall
- Facom Ring Spanner 16 x 18 mm, 258mm Overall
- Facom Ring Spanner 16 x 19.05 mm, 258mm Overall
- Facom Ring Spanner 14.99 x 512.06 mm, 258mm Overall
- Facom Ring Spanner 20 x 22 mm, 316mm Overall
- Facom Ring Spanner 6 x 7 mm, 167mm Overall