小計(1 件)*
TWD4,791.00
(不含稅)
TWD5,030.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,791.00 |
* 參考價格
- RS庫存編號:
- 235-7990
- 製造零件編號:
- 40.38LA
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Size | 38 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vandium Steel | |
| Overall Length | 576mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Size 38 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vandium Steel | ||
Overall Length 576mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 38 mm and the overall length is the 576 mm.
Ring head angled at 15°
Open end head angled at 15°
Satin chrome finish
相關連結
- Facom Combination Spanner 38 mm, 450mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 487mm Overall 38 mm
- BETA Combination Spanner 38 mm, 433mm Overall
- BETA Combination Spanner 38 mm, 430mm Overall
- SAM Combination Spanner 38 mm, 468mm Overall
- Gedore Combination Spanner 38 mm, 460mm Overall
- Facom Slogging Spanner 38 mm, 205mm Overall
- Facom Combination Spanner 9 mm, 142mm Overall