Facom Combination Spanner 24 mm, 394mm Overall
- RS庫存編號:
- 235-7979
- Distrelec 貨號:
- 304-22-645
- 製造零件編號:
- 40.24LA
- 製造商:
- Facom
小計(1 件)*
TWD1,143.00
(不含稅)
TWD1,200.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 59 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,143.00 |
* 參考價格
- RS庫存編號:
- 235-7979
- Distrelec 貨號:
- 304-22-645
- 製造零件編號:
- 40.24LA
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Unit of Measure | Metric | |
| Size | 24 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 394mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Unit of Measure Metric | ||
Size 24 mm | ||
Product Type Combination Spanner | ||
Overall Length 394mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 24 mm and the overall length is the 394 mm.
Ring head angled at 15°
Open end head angled at 15°
Satin chrome finish
相關連結
- SAM Combination Spanner 30 mm, 394mm Overall
- Facom Combination Spanner 24 mm, 302mm Overall
- Facom Combination Spanner 24 mm, 267mm Overall
- Expert by Facom Combination Spanner 24 mm, 280mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 320mm Overall 24 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 321mm Overall 24 mm
- Facom Combination Spanner 14 mm, 180mm Overall
- Facom Combination Spanner 7 mm, 127mm Overall