小計(1 件)*
TWD1,907.00
(不含稅)
TWD2,002.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,907.00 |
* 參考價格
- RS庫存編號:
- 235-7654
- 製造零件編號:
- 440.34SLS
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 34 mm | |
| Head Type | Standard | |
| Overall Length | 390mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | E74-306, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, DIN 3113, DIN 1711-1, ASME B107.100, ISO 7738, ISO 691, NF ISO 3318, ISO 3318, NF ISO 691, NF ISO 7738 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 34 mm | ||
Head Type Standard | ||
Overall Length 390mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals E74-306, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, DIN 3113, DIN 1711-1, ASME B107.100, ISO 7738, ISO 691, NF ISO 3318, ISO 3318, NF ISO 691, NF ISO 7738 | ||
不相容
- COO (Country of Origin):
- TW
The Facom 440.SLS series combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It is standard wrench for all current applications and has high mechanical strength combined with compact size me
12 point ring for powerful tightening while protecting the nut
Ring head angled at 15°
Size 6 to 34 mm
相關連結
- Facom Combination Spanner 34 mm, 390mm Overall
- Facom Combination Spanner 34 mm, 524mm Overall
- Facom Combination Spanner 34 mm, 360mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 455mm Overall 34 mm
- Facom Spanner 95 mm, 390mm Overall
- Facom Spanner 90 mm, 390mm Overall
- Expert by Facom Combination Spanner 34 mm, 380mm Overall
- Facom Combination Spanner 6 to 34 mm, 145mm Overall