小計(1 件)*
TWD996.00
(不含稅)
TWD1,045.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD996.00 |
* 參考價格
- RS庫存編號:
- 235-0045
- 製造零件編號:
- 41.18
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 6 → 32 mm | |
| Material | Chrome Vandium Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 224mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 7738, NF ISO 7738, DIN 3113 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 6 → 32 mm | ||
Material Chrome Vandium Steel | ||
Head Type Open Ended Insert | ||
Overall Length 224mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 7738, NF ISO 7738, DIN 3113 | ||
不相容
- COO (Country of Origin):
- TW
The Facom 41 series offset combination spanner. It has ring offset to clear fingers or obstacles. It has finishing of satin chrome.
Open end head angled at 15°
Metric size 18 mm
相關連結
- Facom Combination Spanner 20 mm, 224mm Overall
- Facom Combination Spanner 13/16 in, 224mm Overall
- Facom Combination Spanner 6 → 32 mm, 160mm Overall
- Facom Combination Spanner 6 → 32 mm, 275mm Overall
- RS PRO Combination Spanner 17 mm, 224mm Overall
- Facom Combination Spanner 32 mm, 355mm Overall
- Facom Combination Spanner 32 mm, 398mm Overall
- Facom Combination Spanner 32 mm, 498mm Overall